PDP SEO Portlet

CDR13BP270EGNS

SMD Multilayer Ceramic Capacitor, 27 pF, 500 V, 1111 [2828 Metric], ± 2%, BP, CDR13 Series, 2.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR13BP270EGNS
Secondary Manufacturer Part#: CDR13BP270EGNS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mil-PRF-55681 qualified to S level. Offered in a range of sizes, dielectrics and terminations, which are covered by CDR11, CDR12, CDR13 and CDR14 styles. These parts offer the same performance as our SQ Series. These parts are qualified to the DLA drawings listed in the “Technical Information”. The Military RF Series exhibits low loss, high current handling and high self resonance.

  • 27pF capacitance and ±2% capacitance tolerance
  • 1111 (2828 Metric) case size
  • 500V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature (TCC) limits: 0 ±30PPM/°C
  • Ultra low ESR, high-Q and high self resonance
  • 0.001% per 1,000 hours failure rate level
  • Gold over nickel over silver termination finish

Technical Attributes

Find Similar Parts

Description Value
27 pF
± 2%
1111 [2828 Metric]
Standard Terminal
BP
125 °C
-55 °C
2.8 mm
CDR13 Series
2.8 mm
MIL-PRF-55681
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $: