CDR13BG2R7EBMP
SMD Multilayer Ceramic Capacitor, 2.7 pF, 500 V, 1111 [2828 Metric], ± 0.1pF, BG, CDR13 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR13BG2R7EBMP
Secondary Manufacturer Part#: CDR13BG2R7EBMP
- RoHS 10 Compliant
- Tariff Charges
Mil-PRF-55681 qualified to S level. Offered in a range of sizes, dielectrics and terminations, which are covered by CDR11, CDR12, CDR13 and CDR14 styles. These parts offer the same performance as our SQ Series. These parts are qualified to the DLA drawings listed in the “Technical Information”. The Military RF Series exhibits low loss, high current handling and high self resonance.
- 2.7pF capacitance and ±0.1pF capacitance tolerance
- 1111 (2828 Metric) case size
- 500V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature (TCC) limits: +90 ±20PPM/°C
- Ultra low ESR, high-Q and high self resonance
- 0.1% per 1,000 hours failure rate level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.7 pF | ||
| ± 0.1pF | ||
| 1111 [2828 Metric] | ||
| Standard Terminal | ||
| BG | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| CDR13 Series | ||
| 2.8 mm | ||
| MIL-PRF-55681 | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |