CDR12BP1R4ABUS-ZANAW
SMD Multilayer Ceramic Capacitor, 1.4 pF, 50 V, 0505 [1414 Metric], ± 0.1pF, BP, CDR12 Series
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR12BP1R4ABUS-ZANAW
Secondary Manufacturer Part#: CDR12BP1R4ABUS-ZAN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 pF | ||
| ± 0.1pF | ||
| 0505 [1414 Metric] | ||
| Standard Terminal | ||
| BP | ||
| 125 °C | ||
| -55 °C | ||
| 1.4 mm | ||
| CDR12 Series | ||
| 1.4 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |