CDR12BP150AFUR-ZANAW
SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0505 [1414 Metric], ± 1%, BP, CDR12 Series, 1.4 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR12BP150AFUR-ZANAW
Secondary Manufacturer Part#: CDR12BP150AFUR-ZAN
- RoHS 10 Compliant
- Tariff Charges
- 15pF capacitance and ±1% capacitance tolerance
- 0505 (1414 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature (TCC) limits: 0 ±30PPM/°C
- Ultra low ESR, high-Q and high self resonance
- 0.01% per 1,000 hours failure rate level
- Solder coated, nickel barrier termination finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 pF | ||
| ± 1% | ||
| 0505 [1414 Metric] | ||
| Standard Terminal | ||
| BP | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.4 mm | ||
| CDR12 Series | ||
| 1.4 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |