PDP SEO Portlet

CDR12BP101KJUR-ZAHSW

SMD Multilayer Ceramic Capacitor, 100 pF, 150 V, 0505 [1414 Metric], ± 5%, BP, CDR12 Series, 1.4 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR12BP101KJUR-ZAHSW
Secondary Manufacturer Part#: CDR12BP101KJUR-ZAHSW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100pF capacitance and ±5% capacitance tolerance
  • 0505 (1414 Metric) case size
  • 150V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature (TCC) limits: 0 ±30PPM/°C
  • Ultra low ESR, high-Q and high self resonance
  • 0.01% per 1,000 hours failure rate level
  • Solder coated, nickel barrier termination finish

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
0505 [1414 Metric]
Standard Terminal
BP
125 °C
-55 °C
1.4 mm
CDR12 Series
1.4 mm
MIL-PRF-55681
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $: