CDR12BG1R2ABWR
SMD Multilayer Ceramic Capacitor, 1.2 pF, 50 V, 0505 [1414 Metric], ± 0.1pF, BG, CDR12 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR12BG1R2ABWR
Secondary Manufacturer Part#: CDR12BG1R2ABWR
- RoHS 10 Compliant
- Tariff Charges
- 1.2pF capacitance and ±0.1pF capacitance tolerance
- 0505 (1414 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature (TCC) limits: +90 ±20PPM/°C
- Ultra low ESR, high-Q and high self resonance
- 0.01% per 1,000 hours failure rate level
- Solder plated, nickel barrier termination finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 pF | ||
| ± 0.1pF | ||
| 0505 [1414 Metric] | ||
| Standard Terminal | ||
| BG | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.4 mm | ||
| CDR12 Series | ||
| 1.4 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |