CDR12BG150AJUM-ZAAAM
SMD Multilayer Ceramic Capacitor, 15 pF, 50 V, 0505 [1414 Metric], ± 5%, BG, CDR12 Series, 1.4 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR12BG150AJUM-ZAAAM
Secondary Manufacturer Part#: CDR12BG150AJUM-ZAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 pF | ||
| ± 5% | ||
| 0505 [1414 Metric] | ||
| Standard Terminal | ||
| BG | ||
| 125 °C | ||
| -55 °C | ||
| 1.4 mm | ||
| CDR12 Series | ||
| 1.4 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |