PDP SEO Portlet

CDR11BG330AJNS

SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0505 [1414 Metric], ± 5%, BG, CDR11 Series, 1.4 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR11BG330AJNS
Secondary Manufacturer Part#: CDR11BG330AJNS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 33pF capacitance and ±5% capacitance tolerance
  • 0505 (1414 Metric) case size
  • 50V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature (TCC) limits: +90 ±20PPM/°C
  • Ultra low ESR, high-Q and high self resonance
  • 0.001% per 1,000 hours failure rate level
  • Gold over nickel over silver termination finish

Technical Attributes

Find Similar Parts

Description Value
33 pF
± 5%
0505 [1414 Metric]
Standard Terminal
BG
125 °C
-55 °C
1.4 mm
CDR11 Series
1.4 mm
MIL-PRF-55681
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: