PDP SEO Portlet

CDR05BX104BKWM

SMD Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 1825 [4564 Metric], ± 10%, BX, CDR05 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR05BX104BKWM
Secondary Manufacturer Part#: CDR05BX104BKWM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. VX CDR01-06 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • 0.1µF capacitance and ±10% capacitance tolerance
  • 1825 (4564 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Base metallization-barrier metal-tinned (tin or tin/lead alloy) termination finish
  • 1% failure rate level
  • Qualified to Mil-PRF-55681 S- level

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1825 [4564 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.57 mm
CDR05 Series
6.35 mm
MIL-PRF-55681
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$15.30144