PDP SEO Portlet

CDR03BP391BJUM-ZANAM

SMD Multilayer Ceramic Capacitor, 390 pF, 100 V, 1808 [4520 Metric], ± 5%, BP, CDR03 Series, 4.57 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR03BP391BJUM-ZANAM
Secondary Manufacturer Part#: CDR03BP391BJUM-ZAN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 390pF capacitance and ±5% capacitance tolerance
  • 1808 (4520 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: 0±30ppm/°C w/o voltage; 0±30ppm/°C w/ rated voltage from -55 to +125°C
  • Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
  • 1% failure rate level
  • Qualified to Mil-PRF-55681 S- level

Technical Attributes

Find Similar Parts

Description Value
390 pF
± 5%
1808 [4520 Metric]
Standard Terminal
BP
125 °C
-55 °C
4.57 mm
CDR03 Series
2.03 mm
MIL-PRF-55681
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: