PDP SEO Portlet

CDR02BX183AKUM-ZANAH

SMD Multilayer Ceramic Capacitor, 0.018 uF, 50 V, 1805 [4513 Metric], ± 10%, BX, CDR02 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR02BX183AKUM-ZANAH
Secondary Manufacturer Part#: CDR02BX183AKUM-ZANAH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.018µF capacitance and ±10% capacitance tolerance
  • 1805 (4513 Metric) case size
  • 50V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
  • 1% failure rate level
  • Qualified to Mil-PRF-55681 S- level

Technical Attributes

Find Similar Parts

Description Value
0.018 uF
± 10%
1805 [4513 Metric]
Standard Terminal
BX
125 °C
-55 °C
4.57 mm
CDR02 Series
1.27 mm
MIL-PRF-55681
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$8.5