CDR02BX153AKNS-1
SMD Multilayer Ceramic Capacitor, 0.015 uF, 50 V, 1805 [4513 Metric], ± 10%, BX, CDR02 Series
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR02BX153AKNS-1
Secondary Manufacturer Part#: CDR02BX153AKNS-1
- RoHS 10 Compliant
- Tariff Charges
- 0.015µF capacitance and ±10% capacitance tolerance
- 1805 (4513 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
- Silver-nickel-gold termination finish
- 0.001% failure rate level
- Qualified to Mil-PRF-55681 S- level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| ± 10% | ||
| 1805 [4513 Metric] | ||
| Standard Terminal | ||
| BX | ||
| 125 °C | ||
| -55 °C | ||
| 4.57 mm | ||
| CDR02 Series | ||
| 1.27 mm | ||
| MIL-PRF-55681 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |