PDP SEO Portlet

CDR02BP221BKUR

SMD Multilayer Ceramic Capacitor, 220 pF, 100 V, 1805 [4513 Metric], ± 10%, BP, CDR02 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR02BP221BKUR
Secondary Manufacturer Part#: CDR02BP221BKUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. VX CDR01-06 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • Voltage ratings: 50, 100V
  • Sizes: 0805, 1805, 1808, 1812, 1825, 2225
  • Capacitance Range: 10pF to 0.47µF
  • Length: .180 ± .015

Technical Attributes

Find Similar Parts

Description Value
220 pF
± 10%
1805 [4513 Metric]
Standard Terminal
BP
125 °C
-55 °C
4.57 mm
CDR02 Series
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.33286
100+
$4.20025
200+
$4.07935
400+
$3.97302
800+
$3.88846