PDP SEO Portlet

CDR01BX472AKUR

SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0805 [2012 Metric], ± 10%, BX, CDR01 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR01BX472AKUR
Secondary Manufacturer Part#: CDR01BX472AKUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. VX CDR01-06 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • 4700pF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) case size
  • 50V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
  • 0.01% failure rate level
  • Qualified to Mil-PRF-55681 S- level

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.03 mm
CDR01 Series
1.27 mm
MIL-PRF-55681
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  199.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$5.31692
10000+
$5.15821
20000+
$5.0087
40000+
$4.83357
80000+
$4.67027