PDP SEO Portlet

CDR01BP220BKSR-ZANAM

SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 0805 [2012 Metric], ± 10%, BP, CDR01 Series, 2.03 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR01BP220BKSR-ZANAM
Secondary Manufacturer Part#: CDR01BP220BKSR-ZANAM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 22pF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: 0±30ppm/°C w/o voltage; 0±30ppm/°C w/ rated voltage from -55 to +125°C
  • Solder coated final with a minimum of 4 percent lead termination finish
  • 0.01% failure rate level
  • Qualified to Mil-PRF-55681 S- level

Technical Attributes

Find Similar Parts

Description Value
22 pF
± 10%
0805 [2012 Metric]
Standard Terminal
BP
125 °C
-55 °C
2.03 mm
CDR01 Series
1.27 mm
MIL-PRF-55681
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$4.52452