PDP SEO Portlet

CDR01BP101BKNS

SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0805 [2012 Metric], ± 10%, BP, CDR01 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR01BP101BKNS
Secondary Manufacturer Part#: CDR01BP101BKNS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. VX CDR01-06 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • Voltage ratings: 50, 100V
  • Sizes: 0805, 1805, 1808, 1812, 1825, 2225
  • Capacitance Range: 10pF to 0.47µF
  • Length: .080 ± .015

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 10%
0805 [2012 Metric]
Standard Terminal
BP
125 °C
-55 °C
2.03 mm
CDR01 Series
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: