CDR01BP100BKUP
SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0805 [2012 Metric], ± 10%, BP, CDR01 Series, 2.03 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR01BP100BKUP
Secondary Manufacturer Part#: CDR01BP100BKUP
- RoHS 10 Compliant
- Tariff Charges
The Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. VX CDR01-06 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.
- 10pF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) case size
- 100V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: 0±30ppm/°C w/o voltage; 0±30ppm/°C w/ rated voltage from -55 to +125°C
- Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
- 0.1% failure rate level
- Qualified to Mil-PRF-55681 S- level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| BP | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.03 mm | ||
| CDR01 Series | ||
| 1.27 mm | ||
| MIL-PRF-55681 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |