PDP SEO Portlet

CCR09CG181FP

Multilayer Ceramic Capacitor, 180 pF, ± 1%, CG, 2.54 mm, Radial Box - 2 Pin, CCR09 Series, 4.83 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR09CG181FP
Secondary Manufacturer Part#: CCR09CG181FP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 4.83±.25mm

Technical Attributes

Find Similar Parts

Description Value
180 pF
± 1%
Radial Box - 2 Pin
CG
2.54 mm
125 °C
-55 °C
4.83 mm
4.83 mm
CCR09 Series
2.29 mm
MIL-PRF-20

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.7875
200+
$8.74356
400+
$8.69962
800+
$8.65569
1600+
$8.61175