PDP SEO Portlet

CCR07CG104GR

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 2%, CG, 10.16 mm, Radial Box - 2 Pin, CCR07 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR07CG104GR
Secondary Manufacturer Part#: CCR07CG104GR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 12.19±.51mm

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 2%
Radial Box - 2 Pin
CG
10.16 mm
125 °C
-55 °C
12.19 mm
12.19 mm
CCR07 Series
3.56 mm
MIL-PRF-20
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$41.04897