CCR06CG153JSVTR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.015 uF | ||
| PC Pin | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 7.37 mm | ||
| 7.37 mm | ||
| 7.37 x 2.29 x 7.37 | ||
| MIL-PRF-20 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |