PDP SEO Portlet

CCR06CG103FRV

Multilayer Ceramic Capacitor, 0.01 µF, 50 V, ± 1%, Radial Leaded, C0G / NP0, 5.08 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR06CG103FRV
Secondary Manufacturer Part#: CCR06CG103FRV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 7.37±.25mm

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
1%
PC Pin
5.08 mm
125 °C
-55 °C
-888
7.37 mm
7.37 mm
2.29 mm
MIL-PRF-20
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  126.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.71124
2+
$9.459
4+
$9.1437
8+
$8.8284
16+
$8.5131