PDP SEO Portlet

CCR06CG102JP

Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 5%, CG, 5.08 mm, Radial Box - 2 Pin, CCR06 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR06CG102JP
Secondary Manufacturer Part#: CCR06CG102JP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 7.37±.25mm

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 5%
Radial Box - 2 Pin
CG
5.08 mm
125 °C
-55 °C
7.37 mm
7.37 mm
CCR06 Series
2.29 mm
MIL-PRF-20
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.9556
200+
$4.93082
400+
$4.90604
800+
$4.88127
1600+
$4.5766