CC05CG680J
Cap Ceramic 68pF 200V C0G 5% Radial 5.08mm 125°C Bulk
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CC05CG680J
Secondary Manufacturer Part#: CC05CG680J
- RoHS 10 Compliant
- Tariff Charges
CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.
- Voltage Range: 50, 100, 200V
- Voltage-Temperature Limits: CG, CH, CJ, CK, CX
- Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
- Case Size 4.83±.25mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 68 pF | ||
| C0G | ||
| 125 °C | ||
| -55 °C | ||
| 4.83 mm | ||
| 4.83 mm | ||
| 4.83 x 2.29 x 4.83 | ||
| MIL-PRF-20 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |