PDP SEO Portlet

CC05CG331J

Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm 125°C Bulk

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CC05CG331J
Secondary Manufacturer Part#: CC05CG331J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CCR Molded Radial is an Established Reliability product manufactured in accordance with MIL-PRF-20. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to 100% performance testing that ensures compliance to the designated failure rate.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 4.83±.25mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.14015
2000+
$4.08125
4000+
$4.06074
8000+
$4.04023
16000+
$4.01972