CB172D0335JBC
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: CB172D0335JBC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 µF | ||
| ± 5% | ||
| 0504 [1210 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| Metallized PET Stacked | ||
| null | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 5.5 mm | ||
| 12.7 mm | ||
| CB Series | ||
| 10.2 mm | ||
| null | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |