PDP SEO Portlet

CB162E0105KBC

Film Capacitors 100volts 1uF 10%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CB162E0105KBC
Secondary Manufacturer Part#: CB162E0105KBC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMD Film capacitor using a stacked and naked construction with metallized Polyethylene Naphtalate (PEN). Available in case sizes from 1206 to 6054 and capacitance values up to 4.7uF. Suitable for applications with voltage requirement below 630V and where SMD is mandatory. The self-healing property of the PEN film provides an open failure mode with increased overall reliability. PEN film capacitors provide low DC bias, low dielectric absorption similar to NPO multilayer ceramic capacitors but are able to provide increased capacitance values similar to X7R ceramic capacitors. PEN capacitors exhibit excellent thermal shock resistance. Use of High Temperature dielectric film (PEN) makes these capacitors suitable for IR or Vapor Phase Reflow.

  • Use of high temperature dielectric films make thesecapacitors suitable for IR or vapor phase reflow processes.This chip is built without specific encapsulation.
  • The intrinsic elasticity of the dielectric film allows anexcellent compatibility of the capacitor with all types ofmaterial for printed circuit boards.
  • The self-healing property of film technology results to asafety open failure mode and better overall reliability.
  • Excellent thermal shock resistance.
  • Low dissipation factor ESR & ESL.
  • No piezoelectric effect.
  • Available in tape and reel suitable for automatic placement.
  • Non-polar construction.

Technical Attributes

Find Similar Parts

Description Value
-55 to 125 °C
T/R
4030

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$2.0821
2200+
$2.02518
4400+
$1.96853
8800+
$1.8842
17600+
$1.81613