PDP SEO Portlet

C005YJ0R1PBSTR

Multilayer Ceramic Capacitor, 0.1, pF, 16 VDC, ± 0.02pF, SiO2, 01005 [0402 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: C005YJ0R1PBSTR
Secondary Manufacturer Part#: C005YJ0R1PBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The non-ideal characteristics of a real capacitor can be ignored at low frequencies. Physical size imparts inductance to the capacitor and dielectric and metal electrodes result in resistive losses, but these often are of negligible effect on the circuit. At the very high frequencies of radio communication (>100MHz) and satellite systems (>1GHz), these effects become important. Recognizing that a real capacitor will exhibit inductive and resistive impedances in addition to capacitance, the ideal capacitor for these high frequencies is an ultra low loss component which can be fully characterized in all parameters with total repeatability from unit to unit.

Accu-P® meets the fast-growing demand for low-loss (high-Q) capacitors for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450 and 900 MHz, UHF walkie-talkies, UHF cordless telephones to 2.3 GHz, low noise blocks at 11-12.5 GHz and for other VHF, UHF and microwave applications. Accu-P® is currently unique in its ability to offer very low capacitance values (0.05pF) and very tight capacitance tolerances (±0.01pF). • The RF power handling capability of the Accu-P® allows for its usage in both small signal and RF power applications. • Thin Film Technology guarantees minimal batch to batch variability of parameters at high frequency. • Inspection test and quality control procedures in accordance with ISO 9001, CECC, IECQ and USA MIL Standards yield products of the highest quality. • Hand soldering Accu-P®: Due to their construction utilizing relatively high thermal conductivity materials, Accu-P’s have become the pre

Technical Attributes

Find Similar Parts

Description Value
0.1 pF
± 0.02pF
01005 [0402 Metric]
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
0.405 mm
Accu-P C005 Series
0.4 x 0.2 x 0.2 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: