PDP SEO Portlet

AU065C105KA72A

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 1206 [3216 Metric], ± 10%, X7R, AU Series, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AU065C105KA72A
Secondary Manufacturer Part#: AU065C105KA72A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Multilayer Ceramic Capacitors with a termination consisting of 5% minimum lead. This termination is indicated by the use of a “B” in the 12th position of the Catalog Part Number. This fulfills commitment to providing a full range of products to our customers.

  • RoHS compliant
  • Eliminates the use of tin and lead and the subsequent tin whickering events on the PCB
  • Offers a range of gold thicknesses for flash terminations (soldering applications) from 1.9µin to 7.87µin
  • Length mm (in.) : 3.20 ± 0.20 (0.126 ± 0.008)
  • Width mm (in.) : 1.60 ± 0.20 (0.063 ± 0.008
  • Terminal mm (in.) : 0.15 ± 0.05 (0.006 ± 0.002)
  • Size: 1206

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
AU Series
1.6 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: