PDP SEO Portlet

AU05YC474KA76A

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0805 [2012 Metric], ± 10%, X7R, AU Series, 2.01 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AU05YC474KA76A
Secondary Manufacturer Part#: AU05YC474KA76A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It will support those customers for commercial and military Multilayer Ceramic Capacitors with a termination consisting of Gold. This termination is indicated by the use of a “7” or “G” in the 12th position of the AVX Catalog Part Number. This fulfills AVX’s commitment to providing a full range of products to our customers.

  • RoHS compliant
  • Eliminates the use of tin and lead and the subsequent tin whiskering events on the PCB
  • Offers a range of gold thicknesses for flash terminations (soldering applications) from 1.9µin to 7.87µin

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
AU Series
1.25 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20196  Mult:204  
USD $:
20196+
$1.16438
40392+
$1.14094
80784+
$1.11842
161568+
$1.09677
323136+
$1.07595