AR305C474K4R
Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, PC Pin, X7R, 5.08 mm, Radial Leaded, AR30 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: AR305C474K4R
- RoHS 10 Compliant
- Tariff Charges
- Voltage Range: 50V to 3000V
- Dielectrics: NP0/C0G, X7R, X8R
- Capacitance Range: 1pF to 4.7µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 5.08 mm | ||
| -55 °C | ||
| X7R | ||
| PC Pin | ||
| AR30 Series | ||
| ± 10% | ||
| 7.62 mm | ||
| 3.81 mm | ||
| null | ||
| 7.62 mm | ||
| 50 V | ||
| AEC-Q200 | ||
| Radial Leaded | ||
| 125 °C | ||
| 0.47 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |