AR211A101K4R
Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, PC Pin, C0G / NP0, 5.08 mm, Radial Leaded
- RoHS 10 Compliant
- Tariff Charges
Suitable for automotive applications with voltage requirements up to 3000V and where a leaded device may be preferred over SMD. Temperature range up to 150°C with X8R dielectric. A variety of common lead spacing options are available. Leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics. Parts are suitable for wave soldering and welding applications. Leadwire finish is pure matte tin and all parts are RoHS compliant. High speed pick and place compatible. These parts are also available with AEC-Q200 qualification for automotive applications.
- Voltage Range: 50V to 3000V
- Dielectrics: NP0/C0G, X7R, X8R
- Capacitance Range: 1pF to 4.7µF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| C0G / NP0 | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 5.08 mm | ||
| 5.08 mm | ||
| SkyCap AR Series | ||
| 5.08 x 3.175 x 5.08 | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |