PDP SEO Portlet

AR151C102K4R

Multilayer Ceramic Capacitor, 0.001 uF, 100 V, ± 10%, PC Pin, X7R, 2.54 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AR151C102K4R
Secondary Manufacturer Part#: AR151C102K4R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Suitable for automotive applications with voltage requirements up to 3000V and where a leaded device may be preferred over SMD. Temperature range up to 150°C with X8R dielectric. A variety of common lead spacing options are available. Leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics. Parts are suitable for wave soldering and welding applications. Leadwire finish is pure matte tin and all parts are RoHS compliant. High speed pick and place compatible. These parts are also available with AEC-Q200 qualification for automotive applications.

  • Voltage Range: 50V to 3000V
  • Dielectrics: NP0/C0G, X7R, X8R
  • Capacitance Range: 1pF to 4.7µF

Technical Attributes

Find Similar Parts

Description Value
0.001 uF
± 10%
Radial Leaded
PC Pin
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
3.81 mm
3.81 mm
SkyCap AR Series
3.81 x 2.54 x 3.81
AEC-Q200
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09796