PDP SEO Portlet

AQ137M520FA1BE

SMD Multilayer Ceramic Capacitor, 52 pF, 500 V, 1111 [2828 Metric], ± 1%, AQ Series, 2.8 mm, 2.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AQ137M520FA1BE
Secondary Manufacturer Part#: AQ137M520FA1BE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These porcelain and ceramic dielectric multilayer capacitor (MLC) chips are best suited for RF/ Microwave applications typically ranging from 10 MHz to 4.2 GHz. Characteristic is a fine grained, high density, high purity dielectric material impervious to moisture with heavy internal palladium electrodes.

Technical Attributes

Find Similar Parts

Description Value
52 pF
± 1%
1111 [2828 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
AQ Series
2.8 mm
MIL-PRF-55681
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: