PDP SEO Portlet

AL05B05N6GTR

Air Core Inductor, 5.6 nH, 1.6 A, ± 2%, 9 Milliohm, 4.04mm x 1.42mm x 1.37mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AL05B05N6GTR
Secondary Manufacturer Part#: AL05B05N6GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Air Core RF Inductors, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching. The air core inductor provides better performance over solid core inductors with higher

  • Air Core Construction
  • High Q
  • High Current
  • Excellent SRF
  • Many inductance values ranging from 1.65nH to 538nH

Technical Attributes

Find Similar Parts

Description Value
9000 uOhm
5.6 nH
±2%
1.37 mm
4.04 mm
AL Series
1.42 mm
1.6 A
6.5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.18266
8000+
$0.18173
16000+
$0.18081
32000+
$0.17989
64000+
$0.17896