PDP SEO Portlet

AL016120NJTS

Air Core Inductor, 120 nH, 1.5 A, ± 5%, 17.3 Milliohm, 4.83mm x 3.81mm x 4.2mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AL016120NJTS
Secondary Manufacturer Part#: AL016120NJTS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Air Core RF Inductors, part of the wound air core inductor family, are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching. The air core inductor provides better performance over solid core inductors with higher

  • Air Core Construction
  • High Q
  • High Current
  • Excellent SRF
  • Many inductance values ranging from 1.65nH to 538nH

Technical Attributes

Find Similar Parts

Description Value
0.0173 Ohm
120 nH
±5%
4.2 mm
4.83 mm
AL Series
3.81 mm
1.5 A
1.1 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.2475
4000+
$0.24625
8000+
$0.245
16000+
$0.24375
32000+
$0.2425