PDP SEO Portlet

AA301C104K4R

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, Axial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: AA301C104K4R
Secondary Manufacturer Part#: AA301C104K4R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SpinGuard AA series Multilayer Ceramic Capacitor with axial-leaded terminals. It offers X7R dielectric in rated voltages of 50 and 100VDC. Capacitance values not included in the catalogue may also be available. It is suitable for automotive applications with voltage requirement up to 100V and where a leaded device is preferred over SMD. Axial construction allows the customer to shape the part to fit almost any design. Leaded capacitors exhibit excellent thermal shock and vibration resistance compared to surface mount devices. Parts are suitable for wave soldering and also used in welding applications.

  • High speed pick and place compatible
  • Pure matte tin lead finish
  • 250VDC Dielectric withstand voltage

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
10%
Axial Leaded
Axial Leaded
-888
125 °C
-55 °C
3.81 mm
-888
7.37 mm
3.81 x 7.37
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: