PDP SEO Portlet

93026-40KS

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 93026-40KS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
680 µF
null
null
Through Hole
null
0.7 mohm
0.64 mm
null
125 °C
-55 °C
Polarized
9.52 mm
null
null
null
9.52 mm
null
2.75 A
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210020
In Stock :  24
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 218.65538
1+
$218.65538
2+
$212.12836
4+
$205.97971
8+
$198.77762
16+
$192.06216
SubTotal:
$218.66