600L3R6AT200T
SMD Multilayer Ceramic Capacitor, 3.6 pF, 200 V, 0402 [1005 Metric], ± 0.05pF, C0G / NP0
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 600L3R6AT200T
Secondary Manufacturer Part#: 600L3R6AT200T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.6 pF | ||
| ± 0.05pF | ||
| 3.6 pF | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| 0402 [1005 Metric] | ||
| Flat | ||
| C0G (NP0) | ||
| C0G / NP0 | ||
| Tin Over Nickel | ||
| Surface Mount | ||
| -55°C to 125°C °C | ||
| 125 °C | ||
| -55 °C | ||
| T/R | ||
| 2 | ||
| 0.51 mm | ||
| 1.02mm x 0.51mm x 0.6mm | ||
| 0.6 mm | ||
| 1 mm | ||
| 600L Series | ||
| 0.5 mm | ||
| 600L Series | ||
| Solder | ||
| 0.05 pF | ||
| RF/Microwave | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |