PDP SEO Portlet

4115302470

Rotary Potentiometer, Conductive Polymer, 4.15 kOhm, 1Turn, ± 20%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 4115302470
Secondary Manufacturer Part#: 4115302470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1
130 °C
-40 °C
Chassis Mount
Wire Leaded
22.35 mm
39.6 mm
CP17/543 Series
16 mm
20
Radial
Conductive Plastic
3.15 mm
25 ppm/°C
4150 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: