PDP SEO Portlet

3640CC394KAT9A

SMD Multilayer Ceramic Capacitor, 0.39 uF, 630 V, 3640 [9110 Metric], ± 10%, X7R, 9.14 mm, 10.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 3640CC394KAT9A
Secondary Manufacturer Part#: 3640CC394KAT9A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chips capacitors meet these performance characteristics and are designed for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/DC blocking. These high voltage chip designs exhibit low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. These larger sizes require that special precautions be taken in applying these chips in surface mount assemblies. In response to this, and to follow from the success of the FLEXITERM range of low voltage parts, AVX is delighted to offer a FLEXITERM high voltage range of capacitors, FLEXITERM. The FLEXITERM layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage are concerns.

  • Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics
  • Voltage Range: 600V to 3000V
  • Capacitance Range: 10pF to 0.33µF

Technical Attributes

Find Similar Parts

Description Value
0.39 uF
± 10%
3640 [9110 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
9.14 mm
10.2 mm
630, 630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:180  Mult:1  
USD $: