PDP SEO Portlet

3121102700

Rotary Potentiometer, Wirewound, 22 Ohm, 1Turn, Linear, 30 W, ± 10%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 3121102700
Secondary Manufacturer Part#: 3121102700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Rotary
1
1 Turns
Panel Mount
Solder Tag
30 W
46 mm
30 W Series
54 mm
10
Wirewound
6 mm
24 mm
22 Ohm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: