PDP SEO Portlet

2220HC103KAT2A

SMD Multilayer Ceramic Capacitor, High Voltage, 0.01 µF, 3 kV, 2220 [5650 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 2220HC103KAT2A
Secondary Manufacturer Part#: KGM55CR73U103KV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2220HC103KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
2220 [5650 Metric]
Standard Terminal
X7R
125 °C
-55 °C
5.7 mm
5 mm
3 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.05546
1000+
$1.05008
2000+
$1.0088
4000+
$1.0036
8000+
$0.9984