PDP SEO Portlet

22205C106KAZ2A

SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 2220 [5750 Metric], ± 10%, X7R, 5.7 mm, 5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 22205C106KAZ2A
Secondary Manufacturer Part#: KGF55CR71H106KV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 22205C106KAZ2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. The X7R formulations are called temperature stable ceramics and fall into EIA class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Reflow soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2220 [5750 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  56000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6
1000+
$1.55103
2000+
$1.50639
4000+
$1.46712
8000+
$1.4359