PDP SEO Portlet

22203C226KAT2A

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 2220 [5750 Metric], ± 10%, X7R, 5.7 mm, 5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 22203C226KAT2A
Secondary Manufacturer Part#: KGM55DR71E226KV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2220 [5750 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.64286
1000+
$2.59104
2000+
$2.5
4000+
$2.40572
8000+
$2.3183