PDP SEO Portlet

22201Z106KAT2A

Multilayer Ceramic Capacitor, 10 uF, 100 V, ± 10%, X7S, 2220 [5750 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 22201Z106KAT2A
Secondary Manufacturer Part#: 22201Z106KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

22201Z106KAT2A is a X7S dielectric capacitor. The X7S formulations are called “temperature stable” ceramics and fall into EIA Class II materials. This capacitance change is non-linear. Capacitance for X7S varies under the influence of electrical operating conditions such as voltage and frequency. X7S dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • 10µF capacitance
  • Tolerance of ±10%
  • 100V rated voltage
  • Plated Ni and Sn terminations
  • No breakdown or visual defects
  • Solderability is = 95% of each terminal should be covered with fresh solder
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.42797
1000+
$1.3948
2000+
$1.36313
4000+
$1.33136
8000+
$1.30457