PDP SEO Portlet

22201C105KAT2A

SMD Multilayer Ceramic Capacitor, 1 uF, 100 V, 2220 [5750 Metric], ± 10%, X7R, 5.7 mm, 5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 22201C105KAT2A
Secondary Manufacturer Part#: KGM55ZR72A105KV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
2220 [5750 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
5.7 mm
5 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.21154
2000+
$1.17842
4000+
$1.14546
8000+
$1.09639
16000+
$1.05677