PDP SEO Portlet

1825GC103KAZ1A

SMD Multilayer Ceramic Capacitor, High Voltage, 0.01 µF, 2 kV, 1825 [4564 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1825GC103KAZ1A
Secondary Manufacturer Part#: 1825GC103KAZ1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1825GC103KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Low ESRs at high frequencies
  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
10%
MSL 1 - Unlimited
125 °C
-55 °C
4.6 mm
6.3 mm
-888
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.18662
1000+
$1.15906
2000+
$1.13274
4000+
$1.10634
8000+
$1.08407