PDP SEO Portlet

1825GC103KAT2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 2 kV, 1825 [4564 Metric], ± 10%, X7R, 4.5 mm, 6.34 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1825GC103KAT2A
Secondary Manufacturer Part#: 96Y8792
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1825GC103KAT1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.

  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard test level
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
1825 [4564 Metric]
Standard Terminal
X7R
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
6.34 mm
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.8
10+
$1.19
25+
$1.16
50+
$1.13
100+
$1.1