PDP SEO Portlet

1825CA103KAT1A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 630 V, 1825 [4564 Metric], ± 10%, C0G / NP0, 4.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1825CA103KAT1A
Secondary Manufacturer Part#: 1825CA103KAT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its tempera- ture variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
1825 [4564 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
6.34 mm
630, 630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.55148
1000+
$1.53075
2000+
$1.46685
4000+
$1.40402
8000+
$1.35329