PDP SEO Portlet

1812GC472KAT1A

SMD Multilayer Ceramic Capacitor, 4700 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R, 4.5 mm, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 1812GC472KAT1A
Secondary Manufacturer Part#: 18M6909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1812GC472KAT1A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X7R dielectric and 1812 case. The high value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. The standard high voltage MLC chip capacitor meets this performance characteristic and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip products. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process.

  • High voltage chip designs exhibit low ESRs at high frequencies

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
3.2 mm
-888
2 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.02
10+
$0.557
25+
$0.52
50+
$0.484
100+
$0.45